Schneider Electric Harmony Series Contact Block, 250V, 1 NO/1 NC
- RS Stock No.:
- 220-5291
- Mfr. Part No.:
- ZB4BZ1053
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$58.64
(exc. GST)
$64.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.64 |
*price indicative
- RS Stock No.:
- 220-5291
- Mfr. Part No.:
- ZB4BZ1053
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contact Block | |
| Block Type | Contact Block | |
| Voltage | 250V | |
| Series | Harmony | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Standards/Approvals | JIS C8201-1, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, UL 508, JIS C8201-5-1 | |
| Height | 47mm | |
| Length | 37mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contact Block | ||
Block Type Contact Block | ||
Voltage 250V | ||
Series Harmony | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Body/Fixing Collar Included Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Standards/Approvals JIS C8201-1, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, UL 508, JIS C8201-5-1 | ||
Height 47mm | ||
Length 37mm | ||
- COO (Country of Origin):
- FR
The Schneider electric range of product harmony XB4 single contact block with body/fixing collar Contacts type and composition 1NO +1NC.faston connector.
Green Premium product
Mercury free
Warranty 18 months
- RS Stock No. 3309782
- Mfr. Part No. ZB4BW065
Each
$108.92
- RS Stock No. 2211970
- Mfr. Part No. ZB4BZ106
Each
$64.80
- RS Stock No. 3420491
- Mfr. Part No. ZB6Z5B
Each
$24.63
RS Better World
- RS Stock No. 2212012
- Mfr. Part No. ZBE1024
Each (In a Pack of 5)
$35.664
Related links
- Schneider Electric Harmony Series Contact Block 1 NO
- Schneider Electric Harmony Series Contact Block 1 NC
- Schneider Electric Harmony Series Contact Block 1 CO
- Schneider Electric Harmony Series Contact Block 2 NO
- Schneider Electric Harmony Series Contact Block 2 NC
- Schneider Electric Harmony Series Contact Block Green Light, 1 NC
- Schneider Electric Harmony Series Contact & Light Block 1 NO/1 NC
- Schneider Electric Harmony XB4 Series Contact Block 1 NC












