Idec HW Series Contact Block, 110V, 220 V, 24 V, 440 V, 48 V, 50 V, Purple, Red Light, 1 CO
- RS Stock No.:
- 212-6250
- Mfr. Part No.:
- HW-PW02
- Brand:
- Idec
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $5.05
View bulk pricing optionsSubtotal (1 unit)*
$29.01
(exc. GST)
$31.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $29.01 | - |
| 5 + | $28.00 | $5.05 |
*price indicative
- RS Stock No.:
- 212-6250
- Mfr. Part No.:
- HW-PW02
- Brand:
- Idec
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Contact Block | |
| Block Type | Contact Block | |
| Voltage | 110V, 220V, 24V, 440V, 48V, 50V | |
| Illumination Colour | Purple, Red | |
| Series | HW | |
| Contact Configuration | 1 CO | |
| Illumination Type | Flashing | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, CSA, IEC 60529, IEC60947-5-1, UL, TUV, RoHS | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Contact Block | ||
Block Type Contact Block | ||
Voltage 110V, 220V, 24V, 440V, 48V, 50V | ||
Illumination Colour Purple, Red | ||
Series HW | ||
Contact Configuration 1 CO | ||
Illumination Type Flashing | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, CSA, IEC 60529, IEC60947-5-1, UL, TUV, RoHS | ||
- COO (Country of Origin):
- JP
The Idec HW series double pole normally closed contact block has S3 push-in terminals. It has two normally closed contacts. It has reddish purple housing colour.
It has simple wiring for greater work efficiency
It is reliable and easy
It has finger safe structure and vibration resistance
Space saving design
Wiring can be performed without using tools and regardless of operator's skill level
A test point is available to check connectivity of the wiring
Related links
- Idec HW Series Contact Block 220 V 440 V 50 V Red Light, 1 CO
- Idec HW Series Contact Block 220 V 440 V 50 V Red Light, 1 NC
- Idec HW Series Contact Block 220 V 440 V 50 V Purple 1 CO
- Idec HW Series Contact Block 220 V 440 V 50 V 1 CO
- Idec HW Series Contact Block 220 V 440 V 50 V 1 NO
- Omron G73Z 1 Way 110V ac for use with G7Z Relay
- Idec HW Series Push Button Switch Panel DPST IP20, IP65 600 V ac
- Idec HW Series Push Button Switch Panel SPST IP20, IP65 600 V ac
