Omron G73Z 1 Way 110V ac, 440 V ac Chassis Power Relay, for use with G7Z Relay

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$69.26

(exc. GST)

$76.19

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$69.26
5 - 9$67.77
10 +$65.25

*price indicative

RS Stock No.:
178-8255
Mfr. Part No.:
G73Z-02Z-R
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Voltage

110V ac, 440V ac

Product Type

Power Relay

For Use With

G7Z Relay

Current

1A

Series

G73Z

Terminal Type

Screw

Standards/Approvals

RoHS

Mount Type

Chassis

Number of Contacts

1

COO (Country of Origin):
JP

Omron G73Z Series Power Relay, 1A Current, 110V AC Coil Voltage - G73Z-02Z-R


This power relay is a chassis-mounted switching device designed for control and protection duties within automation and electrical systems. It operates with alternating current coils and pairs a single switching contact with a screw-terminal Interface to provide straightforward integration into control panels and equipment that require a Compact relay compatible with G7Z relay arrangements.

Features and Benefits:


• 1A contact rating for low-current switching applications
• 110V AC Coil option supports standard control voltages
• 440V AC Coil option for higher-voltage control circuits
• Single-contact configuration simplifies circuit design
• Screw terminals for secure, serviceable electrical connections
• Chassis mount format for fixed panel installation

Applications


• Suitable for relay replacement in control cabinets using G7Z relays
• Ideal for low-current signal switching in automation systems
• Used for Interface duties between control logic and actuators
• Can be used for laboratory and test bench switching arrangements
• Suitable for retrofit work in electrical assemblies requiring screw terminals

What is the switch capacity and typical use case for the contact?


The contact is rated at 1A, appropriate for signalling and low-current control circuits rather than mains power switching.

How are electrical connections MADE and serviced?


Connections use screw-type terminals, allowing firm wiring and straightforward replacement or maintenance with Basic tools.

Is this relay suitable for panel mounting and fixed installations?


Yes, it is designed for chassis mounting, enabling secure attachment within panels or enclosures for stationary installations.

Can it be used across different Coil voltages?


The relay is available for operation at 110V AC and 440V AC Coil voltages, allowing selection to match control supply levels.

Related links