Idec HW Series Contact Block, 110V, 220 V, 24 V, 440 V, 48 V, 50 V, Purple, Red Light, 1 NC
- RS Stock No.:
- 211-9878
- Mfr. Part No.:
- HW-P01
- Brand:
- Idec
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$135.38
(exc. GST)
$148.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $13.538 | $135.38 | - |
| 100 - 190 | $13.158 | $131.58 | 2% |
| 200 + | $12.614 | $126.14 | 6% |
*price indicative
- RS Stock No.:
- 211-9878
- Mfr. Part No.:
- HW-P01
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Block Type | Contact Block | |
| Product Type | Contact Block | |
| Voltage | 110V, 220V, 24V, 440V, 48V, 50V | |
| Illumination Colour | Purple, Red | |
| Series | HW | |
| Contact Configuration | 1 NC | |
| Illumination Type | Flashing | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, IEC 60529, CSA, UL, TUV, IEC60947-5-1, RoHS | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Block Type Contact Block | ||
Product Type Contact Block | ||
Voltage 110V, 220V, 24V, 440V, 48V, 50V | ||
Illumination Colour Purple, Red | ||
Series HW | ||
Contact Configuration 1 NC | ||
Illumination Type Flashing | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, IEC 60529, CSA, UL, TUV, IEC60947-5-1, RoHS | ||
- COO (Country of Origin):
- JP
The Idec HW series single pole normally closed contact block has S3 push-in terminals. It has one normally closed contact. It has reddish purple housing colour.
It has simple wiring for greater work efficiency
It is reliable and easy
It has finger safe structure and vibration resistance
Space saving design
Wiring can be performed without using tools and regardless of operator's skill level
A test point is available to check connectivity of the wiring
Related links
- Idec HW Series Contact Block 220 V 440 V 50 V Red Light, 1 NC
- Idec HW Series Contact Block 220 V 440 V 50 V Red Light, 1 CO
- Idec HW Series Contact Block 220 V 440 V 50 V Purple 1 CO
- Idec HW Series Contact Block 220 V 440 V 50 V 1 CO
- Idec HW Series Contact Block 220 V 440 V 50 V 1 NO
- Idec HW-U Series Contact Block Amber Yellow Pure White White Light, 1 NC
- Idec HW Series Push Button Switch Panel 1 NO/1 NC IP20, IP65 600 V ac
- Schneider Electric Harmony Series Light Block 120 V 1 NC
