Schneider Electric Harmony Series Light Block, 24V, White Light
- RS Stock No.:
- 212-4948
- Mfr. Part No.:
- ZBVB17
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$34.56
(exc. GST)
$38.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.56 |
*price indicative
- RS Stock No.:
- 212-4948
- Mfr. Part No.:
- ZBVB17
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Block | |
| Block Type | Light Block | |
| Voltage | 24V | |
| Illumination Colour | White | |
| Series | Harmony | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Pin | |
| Current Rating | 18mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 508, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Block | ||
Block Type Light Block | ||
Voltage 24V | ||
Illumination Colour White | ||
Series Harmony | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Pin | ||
Current Rating 18mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 508, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric ZBVB17 is a White light block for head Ø22 mm with an integral LED
Mercury Free
IP degree of protection IP20
Related links
- Schneider Electric Harmony Series Light Block White Light
- Schneider Electric Harmony Series Light Block White Light, 1 CO
- Schneider Electric Harmony Series Contact & Light Block White Light, 1 NC
- Schneider Electric Harmony XB Series Light Block White Light
- Schneider Electric ZB2 Series Light Block White Light, SPST
- Schneider Electric Harmony Series Light Block Red Light
- Schneider Electric Harmony Series Light Block Orange Light
- Schneider Electric Harmony Series Light Block Green Light
