RS Better World
Schneider Electric ZB2 Series Light Block, 24V, White Light, SPST
- RS Stock No.:
- 179-8302
- Mfr. Part No.:
- ZB2BWB11C
- Brand:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 179-8302
- Mfr. Part No.:
- ZB2BWB11C
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contact Block | |
| Block Type | Light Block | |
| Voltage | 24V | |
| Illumination Colour | White | |
| Series | ZB2 | |
| Contact Configuration | SPST | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Current Rating | 3A | |
| Width | 30mm | |
| Height | 40mm | |
| Standards/Approvals | RoHS, CSA, UL | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contact Block | ||
Block Type Light Block | ||
Voltage 24V | ||
Illumination Colour White | ||
Series ZB2 | ||
Contact Configuration SPST | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Current Rating 3A | ||
Width 30mm | ||
Height 40mm | ||
Standards/Approvals RoHS, CSA, UL | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- CN
Metal series pushbutton base - 24 V LED-blue-1NO contact
Related links
- Schneider Electric ZB2 Series Light Block Blue Light, SPST
- Schneider Electric ZB2 Series Contact Block 1 NC
- Schneider Electric Harmony Series Contact & Light Block SPST
- Schneider Electric ZB2 Series Contact Block 1 NO
- Schneider Electric Harmony Series Light Block White Light
- Schneider Electric Harmony XB Series Light Block White Light
- Schneider Electric Harmony Series Light Block White Light, 1 CO
- Schneider Electric Harmony Series Contact & Light Block White Light, 1 NC
