Schmersal EF033.1 Series Contact Block, 230V ac, 2 NO

Subtotal (1 unit)*

$68.88

(exc. GST)

$75.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 83 unit(s) ready to ship from another location
  • Plus 17 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.88

*price indicative

RS Stock No.:
206-5775
Mfr. Part No.:
101006544
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Contact Block

Block Type

Contact Block

Voltage

230V ac

Series

EF033.1

Contact Configuration

2 NO

Terminal Type

Screw

Current Rating

8A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Length

46mm

Width

10mm

Height

60mm

Standards/Approvals

IEC/EN 60947-1, EN 60947-5-1

COO (Country of Origin):
DE
The Schmersal EF033.1 Contact element EF has a plastic, glass-fibre reinforced thermoplastic enclosure material and is self-extinguishing. It has a screw connection and mounting flange position 1. It is suitable for EMERGENCY-OFF and has 13-14; 23-24 contact labelling.

Standards: EN 60947-5-1, IEC/EN 60947-1

Mechanical life, minimum: 10,000,000 Operations

Protection class of the Switch rooms: IP40

Protection class of Clips or Terminals: IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy