RS Better World
Schneider Electric ZB2 Series Light Block, 24V, Blue Light, SPST
- RS Stock No.:
- 179-8303
- Mfr. Part No.:
- ZB2BWB61C
- Brand:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 179-8303
- Mfr. Part No.:
- ZB2BWB61C
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Light Block | |
| Product Type | Contact Block | |
| Voltage | 24V | |
| Illumination Colour | Blue | |
| Series | ZB2 | |
| Contact Configuration | SPST | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Current Rating | 3A | |
| Width | 30mm | |
| Height | 40mm | |
| Standards/Approvals | UL, RoHS, CSA | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Light Block | ||
Product Type Contact Block | ||
Voltage 24V | ||
Illumination Colour Blue | ||
Series ZB2 | ||
Contact Configuration SPST | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Current Rating 3A | ||
Width 30mm | ||
Height 40mm | ||
Standards/Approvals UL, RoHS, CSA | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
Empty control station - xal-b - plastic - 1 opening
Related links
- Schneider Electric ZB2 Series Light Block White Light, SPST
- Schneider Electric ZB2 Series Contact Block 1 NC
- Schneider Electric Harmony Series Contact & Light Block Blue Light, 1 NO/1 NC
- Schneider Electric ZB2 Series Contact Block 1 NO
- Siemens SIRIUS ACT 3SU14 Series Light Block Blue Light
- BACO BACO Series Light Block Blue Light
- ABB MLBL Series Light Block Blue Light
- HARTING 09454530400 Series Contact Block Blue Light
