EAO for Use with Switch 500 V, 1 NC
- RS Stock No.:
- 757-556
- Mfr. Part No.:
- 704.910.2B-1
- Brand:
- EAO
This image is representative of the product range
Subtotal (1 unit)*
$18.71
(exc. GST)
$20.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.71 |
*price indicative
- RS Stock No.:
- 757-556
- Mfr. Part No.:
- 704.910.2B-1
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 1 NC | |
| Mount Type | Screw | |
| Terminal Type | Lug Cable | |
| For Use With | Switch | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 500V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 1 NC | ||
Mount Type Screw | ||
Terminal Type Lug Cable | ||
For Use With Switch | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 500V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element designed for reliable operation across various electrical applications. This product ensures efficient switching with robust characteristics, meeting industry standards and compliance requirements.
Switching voltage ratings up to 500 V AC with a 10 A capacity
Equipped with gold-silver and hard silver contacts to support different operational demands
Rated insulation voltage of 500 V and impulse withstand voltage of 4 kV
Robust IP00 protection rating coupled with high shock and vibration resistance
Compliant with multiple certifications including CE and RoHS
Related links
- EAO for Use with Switch 500 V, 1 NC
- EAO for Use with Switch 500 V, 1 NC/1 NO
- EAO for Use with Switching Devices 500 V, 1 NC
- EAO for Use with Switching Devices 500 V, 1 NC/1 NO
- EAO for Use with Switch 500 V, 1 NO
- EAO for Use with Switch 500 V, 2 NC
- EAO for Use with Switch 500 V, DPST-NC
- EAO for Use with Switching Devices 500 V, 1 NO












