EAO for Use with Switching Devices 500 V, 1 NC/1 NO
- RS Stock No.:
- 763-574
- Mfr. Part No.:
- 704.900.5-1
- Brand:
- EAO
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$32.37
(exc. GST)
$35.61
(inc. GST)
- RS Stock No.:
- 763-574
- Mfr. Part No.:
- 704.900.5-1
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 1 NC/1 NO | |
| Mount Type | Screw | |
| Terminal Type | Screw Terminal | |
| Contact AC Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| For Use With | Switching Devices | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 1 NC/1 NO | ||
Mount Type Screw | ||
Terminal Type Screw Terminal | ||
Contact AC Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
For Use With Switching Devices | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element is a cutting-edge component designed for reliable operation in various electrical applications. It utilises a snap-action system for efficient switching, ensuring optimal performance under demanding conditions.
Supports switching voltages up to 500 V AC with a current rating of 10 A
Features a Compact design with screw terminals for easy installation and secure connections
Equipped with self-cleaning silver contacts to enhance durability and reliability
Operates effectively in a wide temperature range from -40 °C to +55 °C
Related links
- EAO for Use with Switching Devices 500 V, 1 NC/1 NO
- EAO for Use with Switching Devices 500 V, 1 NC
- EAO for Use with Switching Devices 500 V, 1 NO
- EAO for Use with Switching Devices 500 V, 2 NC
- EAO for Use with Switching Devices 500 V, 2 NO
- EAO for Use with Switch 500 V, 1 NC/1 NO
- EAO for Use with Switch 500 V, 1 NC
- EAO for Use with Switching Devices 250 V, 1 NC/1 NO













