EAO for Use with Switch 500 V, 1 NC
- RS Stock No.:
- 757-522
- Mfr. Part No.:
- 704.901.2/D-1
- Brand:
- EAO
Subtotal (1 unit)*
$87.40
(exc. GST)
$96.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.40 |
*price indicative
- RS Stock No.:
- 757-522
- Mfr. Part No.:
- 704.901.2/D-1
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 1 NC | |
| Mount Type | Screw | |
| Terminal Type | Plug-in Terminal | |
| For Use With | Switch | |
| Contact AC Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 1 NC | ||
Mount Type Screw | ||
Terminal Type Plug-in Terminal | ||
For Use With Switch | ||
Contact AC Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element offers enhanced functionality as a snap-action switching element designed for reliable performance in various applications. It accommodates both normally closed and normally open contact configurations, ensuring versatile operation.
Rated insulation voltage of 500 V ensures optimal electrical performance
Mechanical properties include a double plug-in Terminal for secure connections
Operating temperature range of -40 °C to +55 °C supports diverse environments
Short electrical lifetime of 50,000 cycles ensures longevity and reliability
Related links
- EAO for Use with Switching Devices 500 V, 1 NC
- EAO for Use with Switch 500 V, 1 NC
- EAO for Use with Switch 500 V, 1 NC/1 NO
- EAO for Use with Switch 500 V, 1 NO
- EAO for Use with Switching Devices 500 V, 1 NC/1 NO
- EAO for Use with Switch 500 V, 2 NC
- EAO for Use with Switch 500 V, 2 NO
- EAO for Use with Switch 500 V, DPST-NC












