EAO for Use with Switch 500 V, 1 NC

This image is representative of the product range

Subtotal (1 unit)*

$18.71

(exc. GST)

$20.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.71

*price indicative

RS Stock No.:
757-516
Mfr. Part No.:
704.900.2B-1
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Contact Block

Contact Configuration

1 NC

Mount Type

Screw

Terminal Type

Lug Cable

Minimum Operating Temperature

-40°C

Contact AC Voltage

500V

For Use With

Switch

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

COO (Country of Origin):
CH
The EAO Switching element designed for reliable performance in various electrical applications, achieving optimal operational efficiency through a snap-action mechanism.

Electrical lifetime rated for 50,000 cycles under specified conditions

Snap-action system features self-cleaning contacts for enhanced durability

IP20 protection rating suitable for a wide range of environments

Extreme temperature tolerance ranging from -40 °C to +55 °C for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy