EAO for Use with Switch 500 V, 1 NC/1 NO
- RS Stock No.:
- 757-552
- Mfr. Part No.:
- 704.905.5/D-1
- Brand:
- EAO
Subtotal (1 unit)*
$46.12
(exc. GST)
$50.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.12 |
*price indicative
- RS Stock No.:
- 757-552
- Mfr. Part No.:
- 704.905.5/D-1
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 1 NC/1 NO | |
| Mount Type | Screw | |
| Terminal Type | Plug-in Terminal | |
| Contact AC Voltage | 500V | |
| For Use With | Switch | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 1 NC/1 NO | ||
Mount Type Screw | ||
Terminal Type Plug-in Terminal | ||
Contact AC Voltage 500V | ||
For Use With Switch | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element is a robust device designed for versatile electrical applications, featuring both normally closed and normally open contacts to ensure reliable and efficient performance across various voltage standards.
Designed for high operational reliability with a rated insulation voltage of 500 V
Features a snap-action mechanism ensuring quick and consistent switching
Constructed from Durable materials, including silver contacts for enhanced conductivity
Supports a wide operating temperature range from –40 °C to +55 °C for diverse environmental conditions
Related links
- EAO for Use with Switching Devices 500 V, 1 NC/1 NO
- EAO for Use with Switch 500 V, 1 NC/1 NO
- EAO for Use with Switch 500 V, 1 NC
- EAO for Use with Switch 500 V, 1 NO
- EAO for Use with Switch 500 V, 2 NC
- EAO for Use with Switching Devices 500 V, 1 NC
- EAO for Use with Switching Devices 500 V, 1 NO
- EAO for Use with Switch 500 V, DPST-NC












