EAO for Use with Switching Devices 500 V, 1 NC/1 NO
- RS Stock No.:
- 763-546
- Mfr. Part No.:
- 704.905.5-1
- Brand:
- EAO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$31.10
(exc. GST)
$34.21
(inc. GST)
- RS Stock No.:
- 763-546
- Mfr. Part No.:
- 704.905.5-1
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 1 NC/1 NO | |
| Mount Type | Screw | |
| Terminal Type | Plug-in Terminal | |
| For Use With | Switching Devices | |
| Contact AC Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 1 NC/1 NO | ||
Mount Type Screw | ||
Terminal Type Plug-in Terminal | ||
For Use With Switching Devices | ||
Contact AC Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element designed for versatile applications, featuring independent contact systems that function as normally open or normally closed contacts. It ensures reliable performance and longevity in demanding environments.
Snap-action switching element equipped with self-cleaning contacts
Rated impulse withstand voltage of 4 kV for enhanced safety
Operational temperature range from -40 °C to +55 °C for extreme conditions
Plug-in Terminal design allows easy installation with minimal effort
Related links
- EAO for Use with Switch 500 V, 1 NC/1 NO
- EAO for Use with Switching Devices 500 V, 1 NC/1 NO
- EAO for Use with Switching Devices 500 V, 1 NC
- EAO for Use with Switching Devices 500 V, 1 NO
- EAO for Use with Switching Devices 500 V, 2 NC
- EAO for Use with Switching Devices 500 V, 2 NO
- EAO for Use with Switch 500 V, 1 NC
- EAO for Use with Switching Devices 250 V, 1 NC/1 NO

