Schneider Electric Harmony XAC Series Contact Block, 500V, DPST

Subtotal (1 unit)*

$119.18

(exc. GST)

$131.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.18

*price indicative

RS Stock No.:
589-833
Mfr. Part No.:
XENC1141
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Block Type

Contact Block

Product Type

Contact Block

Voltage

500V

Series

Harmony XAC

Contact Configuration

DPST

Terminal Type

Screw Clamp

Body/Fixing Collar Included

No

Current Rating

10A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Height

35mm

Standards/Approvals

CSA C22.2 No 14, EN 60947-5-1, IEC 60947-5-1

Width

40mm

Length

60mm

COO (Country of Origin):
CZ
The Schneider Electric Spring return contact block is equipped with 2 NC contacts and designed for front mounting on 30 or 40 mm centres. It ensures reliable contact separation for safety functions. Ideal for use in pushbutton assemblies and control stations. Provides quick installation and secure operation.

IEC 60947-5-1 EN 60947-5-1 standards

1000000 cycles mechanical durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy