Schneider Electric Harmony XB6E Series Contact Block, DPST
- RS Stock No.:
- 339-329
- Mfr. Part No.:
- ZB6YF02
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$34.28
(exc. GST)
$37.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.28 |
*price indicative
- RS Stock No.:
- 339-329
- Mfr. Part No.:
- ZB6YF02
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact Block | |
| Product Type | Contact Unit | |
| Series | Harmony XB6E | |
| Contact Configuration | DPST | |
| LED Included | Yes | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Length | 54mm | |
| Height | 20mm | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact Block | ||
Product Type Contact Unit | ||
Series Harmony XB6E | ||
Contact Configuration DPST | ||
LED Included Yes | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Length 54mm | ||
Height 20mm | ||
Width 20mm | ||
- COO (Country of Origin):
- CN
The Schneider Electric Fast Connector Socket is a connection accessory designed for compatibility with IPB and supports configurations with 2 NO/NC contacts. Ideal for industrial control applications, this product ensures secure and efficient connections.
ROHS compliant
Related links
- Schneider Electric Harmony XAC Series Contact Block DPST
- RAFI RAFIX 16 Series Contact Block DPST
- RAFI RAFIX 16 Series Contact Block DPST
- RAFI RAFIX 22 Series Contact Block DPST
- RAFI RAFIX 16 Series Contact Block for Use with Plug In Distributor DPST
- Schneider Electric Harmony XB6E Series Pushbutton Flush IP65
- Schneider Electric Harmony Series Contact & Light Block DPST
- Schneider Electric Harmony XB6E Series Illuminated Push Button 16mm Cutout IP65
