Schneider Electric Harmony Series Contact Block, 500V, 2 NC
- RS Stock No.:
- 220-5201
- Mfr. Part No.:
- XACS414
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$30.79
(exc. GST)
$33.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.79 |
*price indicative
- RS Stock No.:
- 220-5201
- Mfr. Part No.:
- XACS414
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Contact Block | |
| Block Type | Contact Block | |
| Voltage | 500V | |
| Series | Harmony | |
| Contact Configuration | 2 NC | |
| LED Included | No | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 820m | |
| Standards/Approvals | CSA C22.2 No 14, EN 60947-5-1, IEC 60947-5-1 | |
| Height | 36mm | |
| Width | 96mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Contact Block | ||
Block Type Contact Block | ||
Voltage 500V | ||
Series Harmony | ||
Contact Configuration 2 NC | ||
LED Included No | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 820m | ||
Standards/Approvals CSA C22.2 No 14, EN 60947-5-1, IEC 60947-5-1 | ||
Height 36mm | ||
Width 96mm | ||
- COO (Country of Origin):
- CZ
Schneider Electric XAC Series Push Button Contact Block, 2NC Contact Configuration, Screw Clamp Terminal Type - XACS414
This push button contact Block is a pivotal electrical control component designed to enhance automation systems. With a 2NC contact configuration, this device is engineered for seamless integration with compatible components such as the XACA or the ZA2B head accessory.
Features & Benefits
• Reliable screw clamp Terminal Block fosters secure connections
• Optimised for industrial push button switch functionalities
• Ideal for various electrical control systems and automation processes
• Optimised for industrial push button switch functionalities
• Ideal for various electrical control systems and automation processes
Applications
• Utilised in conjunction with XACA and ZA2B components
• Suitable for interfacing within industrial control systems
• Perfectly fits requiring robust electrical connectivity
• Designed for seamless integration into automation frameworks
• Suitable for interfacing within industrial control systems
• Perfectly fits requiring robust electrical connectivity
• Designed for seamless integration into automation frameworks
How does the contact configuration enhance operational efficiency?
The 2NC configuration allows for the simultaneous control of multiple circuits, providing redundancy and increasing operational reliability in automated systems.
What types of components can be combined with this contact block?
It is specifically designed to be compatible with the XACA series and the ZA2B head accessory, allowing for various setup configurations in control systems.
What installation requirements should be considered for effective use?
Ensure that the Terminal connections are securely tightened using a suitable screwdriver to maintain electromechanical integrity during operation.
Can this device be integrated into existing systems without modifications?
Yes, as long as the existing setup is fitted with compatible components like the XACA series, integration should be straightforward without the need for extensive modifications.
Related links
- Schneider Electric Harmony Series Contact Block 2 NO
- EAO 704.915.4 Series Contact Block 2 NC
- Schneider Electric Harmony Series Contact Block 1 NO/1 NC
- Schneider Electric Harmony Series Contact Block 2 NC
- Schneider Electric Harmony Series Contact Block 2 NC
- Schneider Electric Harmony Series Contact Block 2 NC
- Schneider Electric Harmony Series Contact Block White Black Light, 2 NC
- Schneider Electric Harmony Series Contact Block 1 NO/2 NC
