RAFI RAFIX 22 Series Light Block for Use with Switch Accessories, 250V
- RS Stock No.:
- 553-752
- Mfr. Part No.:
- 5.00.070.087/0000
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 553-752
- Mfr. Part No.:
- 5.00.070.087/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Light Block | |
| Voltage Rating | 250V | |
| Series | RAFIX 22 | |
| For Use With | Switch Accessories | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Light Block | ||
Voltage Rating 250V | ||
Series RAFIX 22 | ||
For Use With Switch Accessories | ||
- COO (Country of Origin):
- HU
The RAFI lamp socket quick-connect terminal control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.
Lamp socket BA 9s with plug-in connection
Illumination by socketed LEDs or incandescent lamps
Recommendation for clear colours with LEDs colour equal to aperture colour
Mounting by snapping on coupling and actuator or light attachment
Mounting always at the middle coupling position
Related links
- RAFI RAFIX 22 Series Light Block, 250V
- RAFI RAFIX 22 Series Light Block for Use with Switch Accessories, 250V
- RAFI RAFIX 22 Series Contact Block for Use with Switch Accessories 1NO
- RAFI RAFIX 22 Series Contact Block for Use with Switch Accessories 1NO, SPST
- RAFI RAFIX 22 Series Contact Block for Use with Switch Accessories 1NO, SPST
- RAFI RAFIX 22 Series for Use with Switch Accessories
- RAFI RAFIX 22 Series Contact Block for Use with Switch Accessories SPST
- RAFI RAFIX 22 Series Contact Block for Use with Switch Accessories 1NO
