RAFI RAFIX 22 Series Contact Block for Use with Switch Accessories, 250V ac, 1NO
- RS Stock No.:
- 525-333
- Mfr. Part No.:
- 1.20.125.002/0000
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-333
- Mfr. Part No.:
- 1.20.125.002/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Contact Block | |
| Voltage Rating | 250V ac | |
| Series | RAFIX 22 | |
| Contact Configuration | 1NO | |
| For Use With | Switch Accessories | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Contact Block | ||
Voltage Rating 250V ac | ||
Series RAFIX 22 | ||
Contact Configuration 1NO | ||
For Use With Switch Accessories | ||
- COO (Country of Origin):
- HU
The RAFI Switching Element with cage clamp terminal is designed for diverse applications such as vehicle construction, electrical engineering, and mechanical systems. Featuring an innovative cage clamp connection, it allows for quick and tool-assisted wiring by inserting a screwdriver to open the terminal, inserting the cable, and releasing the screwdriver to close the terminal. This eliminates the need for ferrules on stranded wires, reduces wiring effort, and accommodates solid wires. Its modular design simplifies assembly and disassembly, with the coupling connecting seamlessly to actuators or signal lamps.
Black colour
Silver Contact material
Contact function 1 NO
RoHS and REACH compliant
Related links
- RAFI RAFIX 22 Series Contact Block for Use with Plug In Distributor 1NO
- RAFI RAFIX 22 Series Contact Block 1 NO
- RAFI RAFIX 22 Series Contact Block for Use with Switch Accessories 1NO
- RAFI RAFIX 22 Series Contact Block for Use with Switch Accessories 1NO, SPST
- RAFI RAFIX 22 Series Contact Block for Use with Switch Accessories 1NO, SPST
- RAFI RAFIX 16 Series Contact Block for Use with Multipole Connector 1NO
- RAFI RAFIX 16 Series Contact Block for Use with Filament Lamp 1NO
- RAFI RAFIX FS Series Contact Block for Use with Plug In Distributor 1NO
