RAFI RAFIX 22 Series Light Block, 250V
- RS Stock No.:
- 553-751
- Mfr. Part No.:
- 5.00.070.087/0000
- Brand:
- RAFI
Subtotal (1 pack of 10 units)*
$151.75
(exc. GST)
$166.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $151.75 | $15.175 |
*price indicative
- RS Stock No.:
- 553-751
- Mfr. Part No.:
- 5.00.070.087/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Terminal Block | |
| Block Type | Light Block | |
| Voltage | 250V | |
| Series | RAFIX 22 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60068-2-6, REACH, RoHS, CE, IEC 60068-2-27 | |
| Width | 39.5mm | |
| Length | 49.9mm | |
| Height | 30mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Terminal Block | ||
Block Type Light Block | ||
Voltage 250V | ||
Series RAFIX 22 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60068-2-6, REACH, RoHS, CE, IEC 60068-2-27 | ||
Width 39.5mm | ||
Length 49.9mm | ||
Height 30mm | ||
- COO (Country of Origin):
- HU
The RAFI lamp socket quick-connect terminal control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.
Lamp socket BA 9s with plug-in connection
Illumination by socketed LEDs or incandescent lamps
Recommendation for clear colours with LEDs colour equal to aperture colour
Mounting by snapping on coupling and actuator or light attachment
Mounting always at the middle coupling position
Related links
- RAFI RAFIX 22 Series Light Block for Use with Switch Accessories, 250V
- RAFI RAFIX 22 Series Light Block, 250V
- RAFI RAFIX 22 Series Contact Block DPST
- RAFI RAFIX 22 Series Contact Block 1 NO
- RAFI RAFIX 22 FS Series Contact Block SPST
- RAFI RAFIX 22 Series Contact Block SPST
- RAFI RAFIX 22 Series Switch Block 1 NO
- RAFI RAFIX 22 Series Switch Block, 400V
