RAFI RAFIX 16 Series Contact Block, 250V ac, 1 NO
- RS Stock No.:
- 525-315
- Mfr. Part No.:
- 1.20.126.303/9000
- Brand:
- RAFI
Subtotal (1 pack of 10 units)*
$276.17
(exc. GST)
$303.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $276.17 | $27.617 |
*price indicative
- RS Stock No.:
- 525-315
- Mfr. Part No.:
- 1.20.126.303/9000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switching Element | |
| Block Type | Contact Block | |
| Voltage | 250V ac | |
| Series | RAFIX 16 | |
| Contact Configuration | 1 NO | |
| Current Rating | 4A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 30.65mm | |
| Length | 19.7mm | |
| Standards/Approvals | RoHS, CE, IEC 60068-2-27, IEC 60068-2-6, REACH | |
| Width | 18.6mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switching Element | ||
Block Type Contact Block | ||
Voltage 250V ac | ||
Series RAFIX 16 | ||
Contact Configuration 1 NO | ||
Current Rating 4A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 30.65mm | ||
Length 19.7mm | ||
Standards/Approvals RoHS, CE, IEC 60068-2-27, IEC 60068-2-6, REACH | ||
Width 18.6mm | ||
- COO (Country of Origin):
- HU
The RAFI Standard Switching Element with a lamp socket and a light guide for LED clips is ideal for pushbuttons, mushroom pushbuttons, and toggle switches across various fields like industrial robotics and electrical engineering. It ensures safe, oxidation-free switching, supports momentary or optional latching functions, and is designed for quick-connect terminals.
Black colour
Silver Contact material
Contact function 1 NC plus 1 NO
RoHS and REACH compliant
- RS Stock No. 0525935
- Mfr. Part No. 1.20.123.003/0000
1 Pack of 20
$406.03
- RS Stock No. 0525320
- Mfr. Part No. 1.20.126.302/9000
1 Pack of 10
$132.87
- RS Stock No. 0525949
- Mfr. Part No. 1.20.123.023/0000
1 Pack of 20
$280.76
- RS Stock No. 0525125
- Mfr. Part No. 1.20.123.011/0000
1 Pack of 20
$779.77
Related links
- RAFI RAFIX 16 Series Contact Block 1 NO
- RAFI RAFIX 16 Series Contact Block DPST
- RAFI RAFIX 16 Series Contact Block for Use with Plug In Distributor 1NO, SPST
- RAFI RAFIX 16 Series Contact Block SPST
- RAFI RAFIX 16 Series Contact Block for Use with Plug In Distributor 1NO
- RAFI RAFIX 16 Series Contact Block for Use with Plug In Distributor DPST
- RAFI RAFIX FS Series Contact Block 1 NO
- RAFI RAFIX 16 Series Switch Block 1 NO/1 NC












