RAFI RAFIX 16 Series Contact Block, 250V ac, DPST
- RS Stock No.:
- 525-312
- Mfr. Part No.:
- 1.20.126.105/9000
- Brand:
- RAFI
Subtotal (1 pack of 10 units)*
$276.07
(exc. GST)
$303.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $276.07 | $27.607 |
*price indicative
- RS Stock No.:
- 525-312
- Mfr. Part No.:
- 1.20.126.105/9000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Contact Block | |
| Product Type | Push Button Switching Element | |
| Voltage | 250V ac | |
| Series | RAFIX 16 | |
| Contact Configuration | DPST | |
| Current Rating | 100mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 18.6mm | |
| Standards/Approvals | CE, IEC 60068-2-6, IEC 60068-2-27, RoHS, REACH | |
| Length | 19.7mm | |
| Height | 30.65mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Contact Block | ||
Product Type Push Button Switching Element | ||
Voltage 250V ac | ||
Series RAFIX 16 | ||
Contact Configuration DPST | ||
Current Rating 100mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 18.6mm | ||
Standards/Approvals CE, IEC 60068-2-6, IEC 60068-2-27, RoHS, REACH | ||
Length 19.7mm | ||
Height 30.65mm | ||
- COO (Country of Origin):
- HU
The RAFI Standard Switching Element with a lamp socket and a light guide for LED clips is ideal for pushbuttons, mushroom pushbuttons, and toggle switches across various fields like industrial robotics and electrical engineering. It ensures safe, oxidation-free switching, supports momentary or optional latching functions, and is designed for quick-connect terminals.
Dark grey colour
Gold Contact material
Contact function 2 NO
RoHS and REACH compliant
- RS Stock No. 0525123
- Mfr. Part No. 1.20.122.022/0000
1 Pack of 20
$353.05
- RS Stock No. 0525602
- Mfr. Part No. 1.20.122.023/0000
1 Pack of 20
$333.37
- RS Stock No. 0525122
- Mfr. Part No. 1.20.122.002/0000
1 Pack of 20
$473.63
- RS Stock No. 0525318
- Mfr. Part No. 1.20.126.305/9000
1 Pack of 10
$289.37
Related links
- RAFI RAFIX 16 Series Contact Block for Use with Plug In Distributor DPST
- RAFI RAFIX 16 Series Contact Block DPST
- RAFI RAFIX 16 Series Contact Block 1 NO
- RAFI RAFIX 16 Series Contact Block for Use with Filament Lamp DPST
- RAFI RAFIX 16 Series Contact Block for Use with Multipole Connector DPST
- RAFI RAFIX 22 Series Contact Block DPST
- RAFI RAFIX 16 Series Contact Block for Use with Plug In Distributor 1NO
- RAFI RAFIX 16 Series Contact Block for Use with Plug In Distributor 1NO, SPST












