Schneider Electric Harmony XB Series Contact Block, 230V, Green Light
- RS Stock No.:
- 466-538
- Mfr. Part No.:
- ZALVM3M
- Brand:
- Schneider Electric
Subtotal (1 pack of 5 units)*
$157.72
(exc. GST)
$173.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $157.72 | $31.544 |
*price indicative
- RS Stock No.:
- 466-538
- Mfr. Part No.:
- ZALVM3M
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contact Block & Light Block | |
| Block Type | Contact Block | |
| Voltage | 230V | |
| Illumination Colour | Green | |
| Series | Harmony XB | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw Clamp | |
| Current Rating | 14mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-5-5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contact Block & Light Block | ||
Block Type Contact Block | ||
Voltage 230V | ||
Illumination Colour Green | ||
Series Harmony XB | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw Clamp | ||
Current Rating 14mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-5-5 | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Push Button Contact Block, 230V Voltage Rating, Green Illumination Colour - ZALVM3M
This push button contact Block is an essential component for automation and control systems. It operates at a voltage rating of 230 V, making it suitable for various applications. The contact Block features LED illumination, specifically in a green hue, which is Ideal for Visual indicators.
Features & Benefits
• Green colour is easily distinguishable for quick identification
• Screw clamp Terminal type ensures reliable electrical connections
• Durable construction guarantees longevity in demanding settings
• Compatible with a variety of push button accessories for versatility
• Screw clamp Terminal type ensures reliable electrical connections
• Durable construction guarantees longevity in demanding settings
• Compatible with a variety of push button accessories for versatility
Applications
• Utilised in industrial control panels to indicate operational status
• Integrated within machinery for user friendly control interfaces
• Used in automation systems for Visual alert mechanisms
• Applied in electrical installations where clear indication is critical
• Integrated within machinery for user friendly control interfaces
• Used in automation systems for Visual alert mechanisms
• Applied in electrical installations where clear indication is critical
How does the LED functionality improve usability in work environments?
The LED illumination provides clear visibility, allowing users to quickly assess operational statuses, especially in poorly lit areas.
What type of connections does the contact Block accommodate?
It utilises a screw clamp terminal, ensuring secure and stable wiring, which is essential for maintaining electrical integrity in various setups.
Can this device be integrated with existing automation systems?
Yes, it is compatible with other push button components, making it adaptable to various automation frameworks and systems.
What maintenance is required to ensure optimal functionality?
Regular inspections for secure connections and functionality tests of the LED indicator will help maintain the block's performance over time.
Related links
- Schneider Electric Harmony XB Series Contact Block Green Light
- Schneider Electric Harmony XB Series Light Block Green Light
- Schneider Electric Harmony XB Series Contact Block Red Light
- Schneider Electric Harmony XB Series Light Block Blue Light
- Schneider Electric Harmony XB Series Contact Block 1 NO
- Schneider Electric Harmony XB Series Contact Block 1 NC
- Schneider Electric Harmony XB Series Contact Block SPST
- Schneider Electric Harmony XB Series Contact Block 1 NO
