Schneider Electric Harmony XB Series Contact Block, 24V, Green Light

Subtotal (1 pack of 5 units)*

$68.20

(exc. GST)

$75.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$68.20$13.64

*price indicative

RS Stock No.:
466-477
Mfr. Part No.:
ZBVB3M
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Block Type

Contact Block

Product Type

Contact Block & Light Block

Voltage

24V

Illumination Colour

Green

Series

Harmony XB

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw Clamp

Current Rating

18mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

1mm

Standards/Approvals

IEC 60947-5-4 IEC 60947-1 IEC 60947-5-1 IS 13947-5-1

Height

32mm

Length

45mm

COO (Country of Origin):
FR

Schneider Electric Harmony Series Push Button Contact Block, 24V Voltage Rating, LED Illumination Type - ZBVB3M


This push button contact Block is designed for seamless integration in various industrial applications. With a robust construction, it features a light Block configured for 24V operations. The Block includes green illumination for visibility and utilises LED technology, ensuring energy efficiency.

Features & Benefits


• Designed for 24V systems, ensuring compatibility with industrial standards
• Integrated LED technology provides longer-lasting illumination
• Screw clamp Terminal allows for easy and secure installation
• Specifically engineered for use with push button mechanisms
• Part of the Schneider Electric Harmony series for reliable performance

Applications


• Utilised in control panel setups for enhanced operational awareness
• Used in machinery to signify operational states
• Ideal for automation systems requiring immediate user feedback
• Applicable in safety circuits where visibility is critical

How does the illumination colour improve usability in industrial settings?


The green illumination is specifically chosen to ensure clarity and visibility, making it easier for operators to identify controls quickly, particularly in low-light areas.

What installation methods are supported for this contact block?


The contact Block features a screw clamp terminal, allowing easy wiring and secure connections, which simplifies installation processes in multiple applications.

Can this component be integrated with existing control systems?


Yes, it is compatible with standard 24V systems commonly used in industrial environments, ensuring smooth integration into existing setups.

What maintenance is required to ensure optimal functioning of the contact block?


Regular checks should be performed to ensure that connections remain secure and free from corrosion. The LED component typically requires no maintenance due to its Durable design.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy