Schneider Electric Harmony XB Series Contact Block, 230V, Green Light
- RS Stock No.:
- 585-475
- Mfr. Part No.:
- ZBVM3M
- Brand:
- Schneider Electric
Subtotal (1 pack of 5 units)*
$136.90
(exc. GST)
$150.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 49 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $136.90 | $27.38 |
*price indicative
- RS Stock No.:
- 585-475
- Mfr. Part No.:
- ZBVM3M
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contact Block & Light Block | |
| Block Type | Contact Block | |
| Voltage | 230V | |
| Illumination Colour | Green | |
| Series | Harmony XB | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Current Rating | 14mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 32mm | |
| Width | 1mm | |
| Length | 45mm | |
| Standards/Approvals | IEC 60947-5-4 IEC 60947-1 IEC 60947-5-1 IS 13947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contact Block & Light Block | ||
Block Type Contact Block | ||
Voltage 230V | ||
Illumination Colour Green | ||
Series Harmony XB | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Current Rating 14mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 32mm | ||
Width 1mm | ||
Length 45mm | ||
Standards/Approvals IEC 60947-5-4 IEC 60947-1 IEC 60947-5-1 IS 13947-5-1 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Light block operates with an integral LED. It is supplied with 230V to 240V AC and uses screw clamp terminals. It has a plastic body. This light block allows fast and easy replacement and configuration of your signaling units. It is easily installed and replaced on compatible illuminated push-button or selector switch units via clip together assembly and connected with simple screw-clamp connections.
RoHS compliant
REACH compliant
Related links
- Schneider Electric Harmony XB Series Contact Block Green Light
- Schneider Electric Harmony XB Series Light Block Green Light
- Schneider Electric Harmony XB6 Series Light Block Green Light
- Schneider Electric Harmony XB Series Contact Block Red Light
- Schneider Electric Harmony XB Series Light Block Blue Light
- Eaton RMQ Titan M22 Series Contact Block Green Light, 1 CO
- Schneider Electric Harmony XB Series Light Block, 230V
- Schneider Electric Harmony XB Series Light Block White Light
