EAO 704.9 Series Contact & Light Block, 24V, White Light, Push In Terminal
- RS Stock No.:
- 443-010
- Mfr. Part No.:
- 704.952.129.3
- Brand:
- EAO
Subtotal (1 unit)*
$135.77
(exc. GST)
$149.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.77 |
*price indicative
- RS Stock No.:
- 443-010
- Mfr. Part No.:
- 704.952.129.3
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Contact & Light Block | |
| Product Type | Push Button Contact Block | |
| Voltage | 24V | |
| Illumination Colour | White | |
| Series | 704.9 | |
| Contact Configuration | Push In Terminal | |
| Terminal Type | Push-in Terminal | |
| Body/Fixing Collar Included | No | |
| Current Rating | 8A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL-94 V0, EN 45545 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Contact & Light Block | ||
Product Type Push Button Contact Block | ||
Voltage 24V | ||
Illumination Colour White | ||
Series 704.9 | ||
Contact Configuration Push In Terminal | ||
Terminal Type Push-in Terminal | ||
Body/Fixing Collar Included No | ||
Current Rating 8A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL-94 V0, EN 45545 | ||
- COO (Country of Origin):
- CH
The EAO lamp block offers a robust and reliable illumination solution, designed to meet the high standards required in various applications. Its white illumination colour enhances visibility and performance, making it suitable for diverse environments. With a wide operating voltage range and low current consumption, this product merges efficiency with functionality. The push-in terminal design simplifies installation and maintenance, ensuring ease of use for professionals and DIY enthusiasts alike. Constructed from durable plastic, the lamp block is engineered to withstand harsh conditions, providing durability and longevity. Whether for industrial use or more innovative lighting applications, this lamp block is a versatile choice that meets the needs of modern technical requirements.
Push-in terminal design ensures quick and easy wiring
Robust construction caters for diverse environmental conditions
Designed with a focus on energy efficiency to minimise operational costs
Suitable for a wide range of applications, enhancing versatility
Lightweight construction facilitates ease of installation
High shock resistance for added durability in vigorous conditions
Compliance with industry standards guarantees product reliability
Optimised for wide temperature ranges ensuring performance in extreme environments
Related links
- EAO 704.9 Series Contact & Light Block White Light
- Schneider Electric Harmony Series Contact & Light Block White Light, 1 NC
- EAO Series 45 Series Light Block White Light
- ABB ABB Modular Series Light Block White Light
- Schneider Electric Harmony Series Light Block White Light
- Schneider Electric Harmony XB Series Light Block White Light
- BACO BACO Series Light Block White Light
- Schneider Electric Harmony Series Light Block White Light, 1 CO
