EAO 704.9 Series Contact & Light Block, Push In Terminal
- RS Stock No.:
- 441-894
- Mfr. Part No.:
- 704.951.3
- Brand:
- EAO
Subtotal (1 unit)*
$35.95
(exc. GST)
$39.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.95 |
*price indicative
- RS Stock No.:
- 441-894
- Mfr. Part No.:
- 704.951.3
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Block Type | Contact & Light Block | |
| Series | 704.9 | |
| Contact Configuration | Push In Terminal | |
| Terminal Type | Push-in Terminal | |
| Body/Fixing Collar Included | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | DIN EN 60947-1/DIN EN 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Block Type Contact & Light Block | ||
Series 704.9 | ||
Contact Configuration Push In Terminal | ||
Terminal Type Push-in Terminal | ||
Body/Fixing Collar Included No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals DIN EN 60947-1/DIN EN 60947-5-1 | ||
- COO (Country of Origin):
- CH
The EAO lamp block is an innovative switching device designed for advanced electrical applications. Engineered with precision, it offers three switching positions and employs a user-friendly push-in terminal setup, ensuring easy installation and reliable connections. The lamp block meets stringent electrical standards, showcasing compliance with the latest low-voltage switching device regulations. Built for resilience, it operates efficiently in a wide range of ambient conditions, suitable for both commercial and industrial environments. It combines functional design with robust material, making it an essential component for your electrical projects.
Complies with industry standards for low-voltage switching devices
Versatile push-in terminal design optimises wiring efficiency
Resilient housing material enhances durability and longevity
Operates effectively under extreme temperatures, ensuring reliability
Lightweight design simplifies installation and handling
Offers broad compatibility with various wiring configurations
Provides excellent protection against environmental factors
Designed to accommodate diverse applications with ease
- RS Stock No. 0443010
- Mfr. Part No. 704.952.129.3
Each
$135.77
- RS Stock No. 0441891
- Mfr. Part No. 704.951.1
Each
$22.69
- RS Stock No. 0441888
- Mfr. Part No. 704.950.1
Each
$18.58
- RS Stock No. 0441889
- Mfr. Part No. 704.950.2/D
Each
$23.28
Related links
- EAO 704.9 Series Contact & Light Block
- EAO 704.9 Series Contact & Light Block, Plug-In
- EAO 704.9 Series Contact & Light Block White Light
- EAO 704.9 Series Contact & Light Block White Light
- EAO 704.9 Series Contact Block
- EAO 704.9 Series Resistor Element, 230V
- EAO 704.9 Series Flasher, 130V
- EAO 61-80 Series Contact & Light Block












