EAO 704.9 Series Resistor Element, 230V

Subtotal (1 unit)*

$36.10

(exc. GST)

$39.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.10

*price indicative

RS Stock No.:
441-402
Mfr. Part No.:
704.941.0
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Contact Block

Block Type

Resistor Element

Voltage

230V

Series

704.9

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

20mA

Standards/Approvals

RoHS‑compliant

COO (Country of Origin):
CH
The EAO resistor block offers a reliable solution for diverse electrical applications, designed with a dual operating voltage of 130/230 V AC. This product stands out with its robust plastic construction and screw terminal connectivity, ensuring durable performance in various environments. Users can enjoy enhanced reliability owing to its lightweight design, facilitating easy handling and installation. Its short description aptly encapsulates the utility and adaptability of the product, making it an excellent choice for those seeking a dependable resistor block. With a careful focus on quality, the resistor block ensures optimal operation, catering to individual technical needs.

Constructed from high-quality plastic for durability and longevity

Screw terminal design simplifies installation and reconfiguration

Lightweight at 0.017 kg for convenient handling and transport

Dual voltage compatibility broadens its application scope across different systems

Short description highlights key attributes for quick understanding

Mechanical and electrical characteristics ensure safe and efficient performance

Versatile enough for use in various wiring diagrams and setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy