EAO 61-80 Series Contact & Light Block, Soldering Terminal
- RS Stock No.:
- 441-655
- Mfr. Part No.:
- 61-8006.02
- Brand:
- EAO
Subtotal (1 unit)*
$11.21
(exc. GST)
$12.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.21 |
*price indicative
- RS Stock No.:
- 441-655
- Mfr. Part No.:
- 61-8006.02
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Contact & Light Block | |
| Product Type | Push Button Contact Block | |
| Series | 61-80 | |
| Contact Configuration | Soldering Terminal | |
| Terminal Type | Solder Terminal | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | REACH, RoH | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Contact & Light Block | ||
Product Type Push Button Contact Block | ||
Series 61-80 | ||
Contact Configuration Soldering Terminal | ||
Terminal Type Solder Terminal | ||
Body/Fixing Collar Included No | ||
Standards/Approvals REACH, RoH | ||
- COO (Country of Origin):
- CH
The EAO Lamp element offers a reliable and efficient lighting solution tailored for various applications. Designed with practicality in mind, this product integrates seamlessly into your existing systems. It features a compact soldering terminal measuring 2.8 x 0.5 mm, making it ideal for space-constrained setups. What sets this lamp apart is its lightweight construction, weighing in at just 0.005 kg, ensuring easy installation and handling. Moreover, it meets stringent safety and environmental standards, being both REACH and RoHS compliant. Whether you're looking to upgrade your existing components or incorporate a new lighting solution, this product brings quality and performance together in one tidy package.
Suitable for various applications, ensuring versatile usability
Compact soldering terminal enhances compatibility with numerous systems
Lightweight design simplifies installation and handling
Meets stringent environmental standards for safety and compliance
Constructed with durable plastic housing for enhanced longevity
Related links
- EAO 61 Series Light Block
- EAO 704.9 Series Contact & Light Block
- EAO 61 Series Contact Block 1 CO
- EAO 61 Series Contact Block 1 CO
- EAO 61 Series Contact Block 3 NO
- EAO 704.9 Series Contact & Light Block White Light
- EAO 704.9 Series Contact & Light Block White Light
- EAO 704.9 Series Contact & Light Block, Plug-In
