EAO 704.9 Series Contact & Light Block, Plug-In
- RS Stock No.:
- 441-889
- Mfr. Part No.:
- 704.950.2/D
- Brand:
- EAO
Subtotal (1 unit)*
$23.28
(exc. GST)
$25.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.28 |
*price indicative
- RS Stock No.:
- 441-889
- Mfr. Part No.:
- 704.950.2/D
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Contact & Light Block | |
| Product Type | Push Button Contact Block | |
| Series | 704.9 | |
| Contact Configuration | Plug-In | |
| Body/Fixing Collar Included | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | DIN EN 60947-1/DIN EN 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Contact & Light Block | ||
Product Type Push Button Contact Block | ||
Series 704.9 | ||
Contact Configuration Plug-In | ||
Body/Fixing Collar Included No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals DIN EN 60947-1/DIN EN 60947-5-1 | ||
- COO (Country of Origin):
- CH
The EAO lamp block is engineered for robust performance within demanding environments, making it an essential component for low-voltage switching devices. Designed to meet industry standards, this product ensures reliability and safety in various applications. Featuring a double plug-in terminal configuration, it fosters ease of installation and adaptability, while its durable plastic housing is built to withstand the rigours of regular use. With impressive specifications such as an operating temperature range from -40°C to +55°C, this lamp block excels in maintaining functionality under extreme conditions, making it the perfect solution for both industrial and commercial settings. Its compact design also allows for seamless integration into existing systems, enhancing operational efficiency without compromising on quality.
Adheres to stringent industry standards for enhanced safety
Offers dual switching positions for flexibility in operation
Features a lightweight and compact design for easy installation
Boasts high shock and vibration resistance for durability
Complies with REACH and RoHS directives for environmental safety
Equipped with nickel-plated terminals for superior conductivity
Operates effectively in a wide temperature range, ensuring reliability
Catering to diverse wiring needs thanks to its varied terminal options
Related links
- EAO 704.9 Series Contact & Light Block, Plug-In
- EAO 704.9 Series Contact & Light Block
- EAO 704.9 Series Contact & Light Block White Light
- EAO 704.9 Series Contact & Light Block White Light
- EAO 704.9 Series Contact Block
- EAO 704.9 Series Resistor Element, 230V
- EAO 704.9 Series Flasher, 130V
- EAO 61-80 Series Contact & Light Block
