Schneider Electric ZBE1 Series Contact Block, 1 NC
- RS Stock No.:
- 818-5786
- Distrelec Article No.:
- 304-01-989
- Mfr. Part No.:
- ZBE1029
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$32.53
(exc. GST)
$35.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 32 unit(s) ready to ship
- Plus 2,610 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $32.53 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 818-5786
- Distrelec Article No.:
- 304-01-989
- Mfr. Part No.:
- ZBE1029
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact Block | |
| Product Type | Contact Block | |
| Series | ZBE1 | |
| Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, UL 508 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact Block | ||
Product Type Contact Block | ||
Series ZBE1 | ||
Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Body/Fixing Collar Included No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, UL 508 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Contact Block, 2N Operating Force, 4.3mm Total Operating Travel - Harmony ZBE1 Series - ZBE1029
Features & Benefits
Applications
What does an SPST contact configuration mean?
Related links
- Schneider Electric ZBE1 Series Contact Block 1 NO
- Schneider Electric Harmony XB5 Series Contact Block, 1 NC
- Schneider Electric Harmony Series Contact Block, 1 NC
- Schneider Electric Harmony XB5 Series Contact Block, 1 NC/1 NC
- Schneider Electric ZB4B Series Contact Block, 1 NC
- Schneider Electric XENC Series Contact Block, 1 NC
- Schneider Electric Harmony Series Contact Block, 1 NO/1 NC
- Schneider Electric Harmony Series Contact Block 1 NC
