Schneider Electric ZB5 Series Contact Block, 600V, White Light

Subtotal (1 pack of 100 units)*

$3,501.08

(exc. GST)

$3,851.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$3,501.08$35.011

*price indicative

RS Stock No.:
438-971
Mfr. Part No.:
ZB5AVM1TQ
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Block Type

Contact Block

Product Type

Contact Block

Voltage

600V

Illumination Colour

White

Series

ZB5

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

3mm

Standards/Approvals

IEC 60947-1, UL 508, JIS C8201-5-1, JIS C8201-1, IEC 60947-5-4, CSA C22.2 No 14, IEC 60947-5-1

Length

32mm

Height

42mm

COO (Country of Origin):
FR
The Schneider Electric Complete body/light block assembly designed for industrial control applications, featuring a white protected LED light source with an integral LED bulb base. It operates at 230 to 240V AC with a service life of 100,000 hours, ensuring long-term reliability.

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy