Schneider Electric Harmony K Series Contact Block
- RS Stock No.:
- 654-233
- Mfr. Part No.:
- K1C1312NTQ
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 654-233
- Mfr. Part No.:
- K1C1312NTQ
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contact Block & Light Block | |
| Block Type | Contact Block | |
| Series | Harmony K | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contact Block & Light Block | ||
Block Type Contact Block | ||
Series Harmony K | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, EU RoHS | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Cam switch body featuring a stepping switch with a contact block and fixing plate. It is a single-pole (1P) switch without an off position, operating at a 45-degree angle, rated for 12A, and designed for 22 mm mounting.
1000000 cycles mechanical durability
Shock and vibration resistance
Related links
- Schneider Electric Contact Block for Harmony K Series
- Schneider Electric Harmony Series Contact Block
- Schneider Electric Harmony Series Contact Block 1 NO
- Schneider Electric Harmony Series Contact Block 1 NO/1 CO
- Schneider Electric Harmony Series Contact Block 2 NO
- Schneider Electric Harmony XB Series Contact Block SPST
- Schneider Electric Harmony XB6E Series Contact Block, DPST
- Schneider Electric Harmony Series Contact Block, 1 NO
