Nidec Components Black Push Button Cap for Use with AP-M, AP-S, APE-M
- RS Stock No.:
- 244-3214
- Mfr. Part No.:
- 140000481403
- Brand:
- Nidec Components
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$5.15
(exc. GST)
$5.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | $0.515 | $5.15 |
| 50 - 90 | $0.504 | $5.04 |
| 100 - 240 | $0.494 | $4.94 |
| 250 - 490 | $0.483 | $4.83 |
| 500 + | $0.473 | $4.73 |
*price indicative
- RS Stock No.:
- 244-3214
- Mfr. Part No.:
- 140000481403
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Push Button Cap | |
| For Use With | AP-M, AP-S, APE-M | |
| Cap Colour | Black | |
| Cap Shape | Round | |
| Cap Type | Colour Cap | |
| Diameter | 4mm | |
| Height | 2.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Push Button Cap | ||
For Use With AP-M, AP-S, APE-M | ||
Cap Colour Black | ||
Cap Shape Round | ||
Cap Type Colour Cap | ||
Diameter 4mm | ||
Height 2.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The NIDEC COPAL ELECTRONICS coloured push button cap for AP and APEM series push button switches. It is of light black colour.
Gold-plated contacts
Terminal pin pitch of 2.54 mm
- RS Stock No. 2443215
- Mfr. Part No. 140000481403
Each (In a Pack of 5)
$0.56
- RS Stock No. 2443216
- Mfr. Part No. 140000481404
Each (In a Bag of 10)
$0.38
- RS Stock No. 2443217
- Mfr. Part No. 140000481404
Each (In a Pack of 5)
$0.418
- RS Stock No. 1806876
- Mfr. Part No. 140000470198
Each (In a Bag of 10)
$0.797
Related links
- Nidec Components Black Push Button Cap for Use with AP-M APE-M
- Nidec Components Red Push Button Cap for Use with AP-S AP-M
- Nidec Components Black Push Button Cap for Use with AP and APE Series Switches
- Nidec Components Black Push Button Cap for Use with CFPA Psubutton Switch
- Nidec Components Black Push Button Cap for Use with DP1-120-Z Series Switch
- Nidec Components Black Push Button Cap for Use with 8N Series Switches SP101 Series Switches
- Nidec Components Black Push Button Cap for Use with CFPA Series SMAP Series
- Nidec Components Black Push Button Cap for Use with 8P Series Switches 8N Series Switches









