Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 828-7775
- Mfr. Part No.:
- AB6M-M200
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Standards/Approvals | CCC, CSA, UL, CE | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Standards/Approvals CCC, CSA, UL, CE | ||
- COO (Country of Origin):
- IT
Idec A6 Series
The A6 series of pushbuttons and pilot devices from Idec.
Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.
Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors and a push-lock/turn reset switch.
IP65 versions available
Choice of round, square or rectangular bezel shapes
Snap action contacts
Available in a range of colours
Space saving design
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
Related links
- Idec Black Push Button Boot for Use with Enabling Switch
- Idec Black Push Button Cap for Use with HW series 22mm push button mm
- APEM Push Button Switch
- Idec Black Round Selector Switch
- Eaton Black Push Button Switch
- EAO Black Push Button Actuator
- Cable Knives
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
