NKK Switches Transparent, Green Push Button Cap for Use with YB Series
- RS Stock No.:
- 181-7107
- Mfr. Part No.:
- AT3006JF
- Brand:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.92
(exc. GST)
$6.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $5.92 |
| 5 - 49 | $5.70 |
| 50 + | $5.48 |
*price indicative
- RS Stock No.:
- 181-7107
- Mfr. Part No.:
- AT3006JF
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Cap | |
| For Use With | YB Series | |
| Cap Colour | Transparent, Green | |
| Cap Type | Rectangular | |
| Cap Shape | Rectangular | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Cap | ||
For Use With YB Series | ||
Cap Colour Transparent, Green | ||
Cap Type Rectangular | ||
Cap Shape Rectangular | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the descriptions.
Related links
- NKK Switches Transparent, Red Push Button Cap for Use with YB Series
- NKK Switches Green, Clear Push Button Cap for Use with YB Series Pushbuttons
- NKK Switches Push Button Cap for Use with YB Series Pushbuttons
- NKK Switches Red, White Push Button Cap for Use with YB Series
- NKK Switches White, Yellow Push Button Cap for Use with YB Series Pushbuttons
- NKK Switches White, Clear Push Button Cap for Use with YB Series
- NKK Switches Green Push Button Cap for Use with MB20 Series Pushbuttons
- NKK Switches Green Push Button Cap for Use with HB Series Pushbutton
