NKK Switches White, Yellow Push Button Cap for Use with YB Series Pushbuttons

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.01

(exc. GST)

$5.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
  • Plus 57 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$5.01
5 - 49$4.82
50 +$4.63

*price indicative

RS Stock No.:
181-7102
Mfr. Part No.:
AT3002EB
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Push Button Cap

For Use With

YB Series Pushbuttons

Cap Colour

White, Yellow

Cap Type

Round

Cap Shape

Round

Diameter

15mm

Standards/Approvals

No

Height

15mm

COO (Country of Origin):
JP
Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the descriptions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy