NKK Switches Green Push Button Cap for Use with MB20 Series Pushbuttons
- RS Stock No.:
- 181-7191
- Mfr. Part No.:
- AT413F
- Brand:
- NKK Switches
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$1.72
(exc. GST)
$1.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 129 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1.72 | - |
| 5 - 49 | $1.67 | 2% |
| 50 + | $1.62 | 5% |
*price indicative
- RS Stock No.:
- 181-7191
- Mfr. Part No.:
- AT413F
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Cap | |
| For Use With | MB20 Series Pushbuttons | |
| Cap Colour | Green | |
| Cap Type | Screw-On | |
| Standards/Approvals | RoHS | |
| Diameter | 8mm | |
| Height | 6.5mm | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Cap | ||
For Use With MB20 Series Pushbuttons | ||
Cap Colour Green | ||
Cap Type Screw-On | ||
Standards/Approvals RoHS | ||
Diameter 8mm | ||
Height 6.5mm | ||
- COO (Country of Origin):
- JP
Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the descriptions.
Related links
- NKK Switches Green Push Button Cap for Use with MB20 Series Pushbuttons
- NKK Switches Green Push Button Cap for Use with DB Series Pushbuttons M2B Series Pushbuttons,
- NKK Switches Green Push Button Cap for Use with SB Series Pushbuttons WB Series Pushbuttons,
- NKK Switches White Push Button Cap for Use with SCB Series Pushbuttons, MB20 Series Pushbuttons
- NKK Switches Black Push Button Cap for Use with SCB Series Pushbuttons, MB20 Series Pushbuttons
- NKK Switches Blue Push Button Cap for Use with MB20 Series Pushbuttons
- NKK Switches Yellow Push Button Cap for Use with MB20 Series Pushbuttons
- NKK Switches Blue Push Button Cap for Use with MB20 Series Pushbuttons, SCB Series Pushbuttons
