Nidec Components Push Button Nut for use with SPP and S2P Miniature Pushbutton Switch, 140008010235
- RS Stock No.:
- 180-6920
- Mfr. Part No.:
- 140008010235
- Brand:
- Nidec Components
Get a bulk buy discount
Add 150 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$5.69
(exc. GST)
$6.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 140 | $0.569 | $5.69 | - |
| 150 - 490 | $0.545 | $5.45 | 4% |
| 500 + | $0.521 | $5.21 | 8% |
*price indicative
- RS Stock No.:
- 180-6920
- Mfr. Part No.:
- 140008010235
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Push Button Nut | |
| For Use With | SPP and S2P Miniature Pushbutton Switch | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Push Button Nut | ||
For Use With SPP and S2P Miniature Pushbutton Switch | ||
- COO (Country of Origin):
- CN
The copal Electronics S2P, SPP series hex nut is nickel plated and is used with SPP and S2P miniature pushbutton switch.
RoHS compliant
UL recognized
Related links
- Nidec Components Grey Push Button Cap for Use with TP and TPL Series Ultra-Miniature Pushbutton Switch
- Axial PCB socket for pushbutton switch
- C & K Push Button Nut for use with T Series Toggle Switch 709901201
- Nidec Components Frame for use with DP4 and DPL4 Non-Illuminated Switch, 140000340157
- Nidec Components Push Button Cap for Use with TR and TM Series Ultra-Miniature Illuminated Pushbutton Switch
- APEM Push Button Nut, U1636
- APEM Push Button Nut for use with Push Button, U117
- APEM Push Button Nut for use with Cap U1140, U840
