RS Better World
Siemens Clear Push Button Cap for Use with Mushroom Push Button
- RS Stock No.:
- 193-2459
- Mfr. Part No.:
- 3SU1900-0EG70-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$95.07
(exc. GST)
$104.58
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $95.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-2459
- Mfr. Part No.:
- 3SU1900-0EG70-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Push Button Cap | |
| For Use With | Mushroom Push Button | |
| Cap Colour | Clear | |
| Cap Type | Silicone Protection | |
| Diameter | 42mm | |
| Standards/Approvals | RoHS, UL, CSA, CE | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Push Button Cap | ||
For Use With Mushroom Push Button | ||
Cap Colour Clear | ||
Cap Type Silicone Protection | ||
Diameter 42mm | ||
Standards/Approvals RoHS, UL, CSA, CE | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Silicone-free protective cover for mushroom pushbutton 40 mm 22 mm design, clear selection with SIRIUS ACT configurator (CIN)
Related links
- Siemens Clear Push Button Cap for Use with 40 mm Emergency Stop Mushroom Pushbuttons
- Siemens Clear Push Button Cap for Use with Push Button
- Siemens Clear Push Button Cap for Use with Flat Twin Push Button
- Siemens Clear Push Button Cap
- Siemens Clear Push Button Cap for Use with Push Buttons
- Siemens Clear Push Button Cap for Use with Selector Switch
- Siemens Clear Push Button Cap for Use with Twin Pushbutton
- Siemens Clear Push Button Cap for Use with 3SU1
