RS Better World
Siemens Clear Push Button Cap
- RS Stock No.:
- 193-2395
- Mfr. Part No.:
- 3SU1900-0DA70-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$27.52
(exc. GST)
$30.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.52 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-2395
- Mfr. Part No.:
- 3SU1900-0DA70-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Push Button Cap | |
| Cap Colour | Clear | |
| Cap Type | Sealing | |
| Diameter | 22mm | |
| Standards/Approvals | CSA, CE, RoHS, UL | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Push Button Cap | ||
Cap Colour Clear | ||
Cap Type Sealing | ||
Diameter 22mm | ||
Standards/Approvals CSA, CE, RoHS, UL | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- CN
Siemens Push Button Cap, Clear Cap Colour, 39.2x32.5x22mm - 3SU1900-0DA70-0AA0
This push button cap is intended to improve the functionality of industrial applications, especially in automation and electronics. The clear, sealable design offers versatility and protection to push button mechanisms, making it a necessary accessory for professionals in the electrical and mechanical sectors. Additionally, the product promotes sustainability through its low carbon manufacturing process and extended lifespan.
Features & Benefits
• Clear design enables visibility for quick identification
• Sealable cap protects against dust and moisture
• Compact dimensions ensure compatibility with various installations
• Promotes sustainability via low carbon manufacturing
Applications
• Utilised with push button mechanisms in control panels
• Ideal for electrical appliances that require secure button sealing
• Used in automation systems needing reliable component protection
What type of environments is this cap suitable for?
It is suitable for environments where dust and moisture control is important.
How does this cap enhance the lifespan of components?
The sealable design helps safeguard internal components from external factors, which promotes longevity.
Can this cap be used with various push button sizes?
Yes, it is designed to accommodate multiple push button dimensions, providing versatile compatibility.
Is it easy to install this cap on existing buttons?
Yes, the cap can be easily fitted onto existing push buttons without the need for professional tools.
Related links
- Siemens Clear Push Button Cap
- Siemens Clear Push Button Cap for Use with 3SU1
- Siemens Clear Push Button Cap for Use with Twin Pushbutton
- Siemens Clear Push Button Cap for Use with Mushroom Push Button
- Siemens Clear Push Button Cap for Use with Push Buttons
- Siemens Clear Push Button Cap for Use with Selector Switch
- Siemens Clear Push Button Cap for Use with Flat Twin Push Button
- Siemens Clear Push Button Cap for Use with Push Button
