Schneider Electric White Push Button Cap for Use with XB5 Series, XB4 Series
- RS Stock No.:
- 197-292
- Mfr. Part No.:
- ZBV011
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5.65
(exc. GST)
$6.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 87 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.65 |
*price indicative
- RS Stock No.:
- 197-292
- Mfr. Part No.:
- ZBV011
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Cap | |
| For Use With | XB5 Series, XB4 Series | |
| Cap Colour | White | |
| Cap Type | Lens | |
| Cap Shape | Round | |
| Diameter | 22mm | |
| Standards/Approvals | IEC, UL, CSA, NEMA, CE, JIS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Cap | ||
For Use With XB5 Series, XB4 Series | ||
Cap Colour White | ||
Cap Type Lens | ||
Cap Shape Round | ||
Diameter 22mm | ||
Standards/Approvals IEC, UL, CSA, NEMA, CE, JIS | ||
RoHS Status: Exempt
Schneider Electric Push Button Cap, Lens Cap Type, For Use With XB4 Series/XB5 Series - ZBV011
This push button cap enhances the functionality of industrial automation systems and is an essential accessory for the XB4 and XB5 series. It is compatible with BA9s bulbs.
Features & Benefits
• Plain lens design for improved visibility
• Available in a convenient pack of 10
• Made from environmentally friendly materials to promote sustainability
• Unmarked design for a streamlined aesthetic
Applications
• Enhances signal visibility when used with XB4 and XB5 series
• Ideal for retrofitting on existing industrial equipment
• Utilised in control panels for clear pilot light indications
• Suitable for machine control requiring reliable feedback
• Works well in both commercial and industrial lighting solutions
What type of bulb is compatible with this cap?
It is specifically designed for use with BA9s bulbs, ensuring proper functionality.
How does this cap perform in extreme temperatures?
It functions reliably in temperatures ranging from -40°C to 70°C.
What is the quantity available in a single set?
This product is available in sets of 10 for convenience.
Is the product designed with sustainability in mind?
Yes, it meets the Green Premium standards for environmental performance.
Related links
- Schneider Electric Transparent Push Button Cap for Use with XB5 Series, XB4 Series
- Schneider Electric Orange Push Button Cap for Use with XB5 Series, XB4 Series
- Schneider Electric Red Push Button Cap for Use with XB5 Series, XB4 Series
- Schneider Electric White Push Button Cap for Use with Harmony XB5 Harmony XAL
- Schneider Electric White Push Button Cap for Use with Harmony XB5 Harmony XB4
- Schneider Electric White Push Button Cap for Use with Harmony XB4/XB5 rectangular multiple-headed pushbuttons
- Schneider Electric White Push Button Cap for Use with Harmony Push Button XAl / XB4 / XB4 / XB4R / XB5 / XB5R
- Schneider Electric White LED Push Button for Use with XB4 Series, XB5 Series
