EAO Push Button Bezel for Use with Push Button
- RS Stock No.:
- 443-663
- Mfr. Part No.:
- 61-9934.8
- Brand:
- EAO
Subtotal (1 unit)*
$69.40
(exc. GST)
$76.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.40 |
*price indicative
- RS Stock No.:
- 443-663
- Mfr. Part No.:
- 61-9934.8
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Bezel | |
| For Use With | Push Button | |
| Standards/Approvals | RoHS, REACH | |
| Bezel Material | Aluminium | |
| Bezel Colour | Natural | |
| Bezel Shape | Round | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Bezel | ||
For Use With Push Button | ||
Standards/Approvals RoHS, REACH | ||
Bezel Material Aluminium | ||
Bezel Colour Natural | ||
Bezel Shape Round | ||
- COO (Country of Origin):
- CH
The EAO Front Bezel offers a sleek and sophisticated solution for panel mounting applications. Designed with a round shape and a diameter of 40 mm, it embodies both elegance and functionality. Crafted from premium aluminium, this bezel showcases a nature finish that not only enhances aesthetic appeal but ensures durability and long-lasting performance. Its flush type design guarantees a seamless integration into your panel, making it ideal for various setups. The front bezel is not just about looks; it meets essential compliance standards, making it a reliable choice for any project. With mounting simplicity in mind, this product promotes ease of installation and ensures that your devices maintain a polished appearance.
Elegantly designed for modern panel aesthetics
Crafted from high-quality aluminium for enhanced durability
Flush mounting type provides a seamless finish
Lightweight construction ensures effortless handling during installation
Nature colour finish complements a wide range of environments
Certified REACH and RoHS compliant for environmental assurance
Designed to accommodate standard mounting cut-outs for versatility
Related links
- EAO Push Button Bezel for Use with Push Button
- EAO Push Button Bezel for Use with Devices with Front Dimension 24 mm
- EAO Push Button Bezel
- EAO Push Button Bezel for Use with Series 61 Key Lock Switch
- EAO Push Button Bezel for Use with 04 Series Push Button
- EAO Push Button Bezel for Use with 56 Series
- EAO Push Button Bezel for Use with Selector Switch
- EAO Push Button Bezel for Use with Round Lens Switch
