EAO Push Button Bezel for Use with Devices with Front Dimension 24 mm
- RS Stock No.:
- 281-3055
- Distrelec Article No.:
- 135-62-030
- Mfr. Part No.:
- 61-9600.1
- Brand:
- EAO
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$9.24
(exc. GST)
$10.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $9.24 | - |
| 5 - 9 | $8.86 | 4% |
| 10 - 24 | $8.52 | 7% |
| 25 - 49 | $8.20 | 11% |
| 50 + | $7.90 | 14% |
*price indicative
- RS Stock No.:
- 281-3055
- Distrelec Article No.:
- 135-62-030
- Mfr. Part No.:
- 61-9600.1
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Bezel | |
| For Use With | Devices with Front Dimension 24 mm | |
| Standards/Approvals | No | |
| Bezel Shape | Round | |
| Bezel Material | Aluminium | |
| Bezel Colour | Natural | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Bezel | ||
For Use With Devices with Front Dimension 24 mm | ||
Standards/Approvals No | ||
Bezel Shape Round | ||
Bezel Material Aluminium | ||
Bezel Colour Natural | ||
- COO (Country of Origin):
- CH
The EAO Front bezel with front dimension of diameter 24 mm. It is made up of aluminum material.
Front bezel colour is Nature
Weight is 0.003 kg
Related links
- EAO Push Button Bezel
- EAO Push Button Bezel for Use with Push Button
- EAO Push Button Bezel for Use with Series 61 Key Lock Switch
- EAO Push Button Bezel for Use with Pushbutton, For Indicator
- EAO Push Button Bezel for Use with 04 Series Push Button
- EAO Push Button Bezel for Use with 56 Series
- EAO Push Button Bezel for Use with Selector Switch
- EAO Push Button Bezel for Use with Round Lens Switch
