EAO Push Button Bezel for Use with Series 61 Key Lock Switch
- RS Stock No.:
- 176-0229
- Distrelec Article No.:
- 304-30-211
- Mfr. Part No.:
- 61-9932.10
- Brand:
- EAO
Get a bulk buy discount
Add 150 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 3 units)*
$54.01
(exc. GST)
$59.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 3 - 147 | $18.003 | $54.01 | - |
| 150 - 747 | $17.277 | $51.83 | 4% |
| 750 - 1497 | $16.55 | $49.65 | 8% |
| 1500 + | $16.187 | $48.56 | 10% |
*price indicative
- RS Stock No.:
- 176-0229
- Distrelec Article No.:
- 304-30-211
- Mfr. Part No.:
- 61-9932.10
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Bezel | |
| For Use With | Series 61 Key Lock Switch | |
| Colour | Black | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Bezel | ||
For Use With Series 61 Key Lock Switch | ||
Colour Black | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- CH
The compact 16 mm Series 61 is especially suited for:
Flush design
Raised design
PCB (with adaptor)
The modular design caters to a Broad range of applications and combinations.
The EAO Series 61 is especially suited for applications in the segments:
Public transportation
Machinery and Automation
Construction machines and special-purpose vehicles
Lifting and moving
Panel building
Related links
- EAO Push Button Bezel for Use with Series 61 Key Lock Switch
- EAO Key Switch Cover for Use with Series 61 Key Lock Switch
- EAO Modular Switch Bezel for Use with Series 61 Switch
- EAO Push Button Bezel
- EAO Push Button Bezel for Use with Push Button
- EAO Key Switch Cover for Use with Keylock Switch
- EAO Push Button Bezel for Use with Devices with Front Dimension 24 mm
- EAO Push Button Bezel for Use with Selector Switch
