RAFI Push Button Switch for Use with Protective Cap
- RS Stock No.:
- 525-563
- Mfr. Part No.:
- 1.10.011.001/0110
- Brand:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 525-563
- Mfr. Part No.:
- 1.10.011.001/0110
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| For Use With | Protective Cap | |
| Standards/Approvals | CE, REACH, IEC, UKCA, RoHS, cRUus | |
| Bezel Shape | Round | |
| Bezel Colour | Black | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
For Use With Protective Cap | ||
Standards/Approvals CE, REACH, IEC, UKCA, RoHS, cRUus | ||
Bezel Shape Round | ||
Bezel Colour Black | ||
- COO (Country of Origin):
- HU
The RAFI T M12 1 NO bezel black offers tactile feedback with a noticeable click. Due to the IP 66/IP69K degree of protection, it is recommended in particular for plant engineering and construction. Requires a mounting hole diameter of 22.3 mm. As a further product variant, the RAMO 22 T mushroom pushbutton offers a latching pushbutton option for every application. It is characterized by form and function as for an emergency stop, but is only declared as a pushbutton. Various contact functions are possible.
Key stroke with tactile feedback or mushroom pushbutton with latching actuator
Based on the RAFI MICON 5 short-travel key switch with gold contacts, proven millions of times
Single-part closed housing
Unique series with easiest Plug & Play connection
Related links
- RAFI Push Button Switch for Use with Protective Cap
- RAFI Push Button Switch for Use with Key Cap Body
- RAFI Push Button Bezel for Use with Key Cap Body
- RAFI Push Button Switch for Use with RAFIX Switching Element
- RS PRO Power Cord, 2m
- Connector Tool Kits
- CK Polyester, 4 Pocket Tool Belt Pouch
- Draw Wires & Fish Tapes
