RAFI Push Button Switch for Use with Protective Cap

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
524-844
Mfr. Part No.:
1.10.011.001/0550
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Switch

For Use With

Protective Cap

Standards/Approvals

UKCA, IEC, RoHS, REACH, CE, cRUus

Bezel Shape

Round

Bezel Colour

Green

COO (Country of Origin):
HU
The RAFI Pushbutton is a highly reliable and versatile and is designed for industrial and technical applications. Featuring a round collar, it operates with a momentary contact function. Its tactile feedback and Plug & Play connection make it user-friendly and efficient for integration into complex systems. Its robust design, based on the RAFI MICON 5 short-travel keyswitch, ensures long-lasting performance in demanding environments.

Green bezel colour

IP66 and IP67 protection

Contact function 1 NO

Mounting hole 22.3 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy