RAFI Push Button Bezel for Use with Push Button
- RS Stock No.:
- 524-573
- Distrelec Article No.:
- 304-65-594
- Mfr. Part No.:
- 1.30.240.111/0508
- Brand:
- RAFI
Subtotal (1 pack of 10 units)*
$267.95
(exc. GST)
$294.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $267.95 | $26.795 |
*price indicative
- RS Stock No.:
- 524-573
- Distrelec Article No.:
- 304-65-594
- Mfr. Part No.:
- 1.30.240.111/0508
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Bezel | |
| For Use With | Push Button | |
| Standards/Approvals | RoHS, IEC 60068-2-30 IEC 60068-2-33, IEC 60068-2-78, IEC 60068-2-14, REACH | |
| Bezel Colour | Green | |
| Bezel Shape | Round | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Bezel | ||
For Use With Push Button | ||
Standards/Approvals RoHS, IEC 60068-2-30 IEC 60068-2-33, IEC 60068-2-78, IEC 60068-2-14, REACH | ||
Bezel Colour Green | ||
Bezel Shape Round | ||
- COO (Country of Origin):
- HU
The RAFI Pushbutton with a flat bezel, round collar, and latching function is a robust and adaptable control device. It is suitable for a variety of industrial applications. Its sturdy design and reliable coupling mechanisms ensure durability and performance in demanding environments.
Green bezel colour and Light grey front ring colour
IP65 protection
Mounting hole 22.3 mm
Collar diameter 29.8 mm
Related links
- RAFI Push Button Bezel for Use with Pushbutton
- RAFI Push Button Bezel for Use with Push Button
- RAFI Push Button Bezel for Use with Illuminated Push Button
- RAFI Push Button Bezel for Use with Illuminated Pushbutton
- RAFI Push Button Bezel for Use with Lamp
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- IDC Tools
