RAFI Push Button Bezel for Use with Push Button

Subtotal (1 pack of 10 units)*

$267.95

(exc. GST)

$294.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$267.95$26.795

*price indicative

RS Stock No.:
524-570
Distrelec Article No.:
304-65-593
Mfr. Part No.:
1.30.240.111/0301
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Bezel

For Use With

Push Button

Standards/Approvals

REACH, IEC 60068-2-14, IEC 60068-2-78, IEC 60068-2-30 IEC 60068-2-33, RoHS

Bezel Shape

Round

Bezel Colour

Red

COO (Country of Origin):
HU
The RAFI Pushbutton with a flat bezel, round collar, and latching function is a robust and adaptable control device. It is suitable for a variety of industrial applications. Its sturdy design and reliable coupling mechanisms ensure durability and performance in demanding environments.

Red bezel colour and Black front ring colour

IP65 protection

Mounting hole 22.3 mm

Collar diameter 29.8 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy