Subtotal (1 box of 20 units)*
$176.00
(exc. GST)
$193.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $176.00 | $8.80 |
*price indicative
- RS Stock No.:
- 266-3205
- Mfr. Part No.:
- 0 229 64
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Mounting Adapter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Mounting Adapter | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Legrand osmose 3-position bracket is products are lighted or non-lighted control and signalling auxiliaries. They are made up of heads: impulse buttons, double buttons, latching buttons, rotary knobs with lever, lever, key, indicator lights, punches.
3 positions
IP20 protection class
Related links
- Legrand Push Button Adapter for use with Non-illuminated Head Screw Connection, 0 229 61
- Legrand Push Button Adapter for use with Non-illuminated Head Screw Connection, 0 229 74
- Legrand Push Button Adapter, 0 238 00
- Schneider Electric Mounting Adapter for use with PCB, ZB5AZ079
- Schneider Electric Mounting Adapter for use with PCB, ZB4BZ079
- Lovato Mounting Adapter for use with LPS Actuator, LPXAU120M
- EAO Mounting Adapter for use with 84 Series, 84-920
- EAO Mounting Adapter for use with 61 Series, 61-9904
